
Analog Devices AD8364ACP-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Frequency | 2.7GHz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Nominal Supply Current | 70mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Thickness | 850um |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8364ACP-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
