
Analog Devices AD8364ACPZ-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 2.7GHz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 70mA |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Response Time | 45ns |
| RoHS Compliant | Yes |
| Thickness | 850um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8364ACPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
