IC SPECIALTY ANALOG CIRCUIT, QCC32, 5 X 5 MM, LEAD FREE, MO-220VHHD-2, LFCSP-32, Analog IC:Other
Analog Devices AD8364ACPZ-RL2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8364ACPZ-RL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.