
Analog Devices AD8368ACP technical specifications.
| Gain | 22dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 440mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Reach SVHC Compliant | No |
| Supply Current | 60mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8368ACP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.