Datasheets.com
Datasheets.com
800MHz VGA IC, 34dB Gain, LFCSP EP, 5.5V
Analog Devices

AD8368ACPZ-REEL7

800MHz VGA IC, 34dB Gain, LFCSP EP, 5.5V

800 MHz Linear-in-dB Variable Gain Amplifier (VGA) with Automatic Gain Control (AGC) detector. Features a 34dB gain, 800MHz gain bandwidth product, and 50 Ohm input resistance. Operates from a 4.5V to 5.5V supply with a typical 60mA current draw. Packaged in an LFCSP EP for surface mounting.

Frequency800MHz
PackageLFCSP EP
MountingSurface Mount
Power440mW
Quick Jump:

Technical Specifications

Analog Devices AD8368ACPZ-REEL7 technical specifications.

General

-3db Bandwidth
800MHz
Package/Case
LFCSP EP
Gain
34dB
Gain Bandwidth Product
800MHz
Input Bias Current
150uA
Input Resistance
50R
Lead Free
Contains Lead
Max Frequency
800MHz
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Supply Voltage
5.5V
Min Supply Voltage
4.5V
Mount
Surface Mount
Number of Channels
1
Number of Circuits
1
Number of Elements
1
Operating Supply Current
60mA
Operating Supply Voltage
5V
Package Quantity
1
Packaging
Tape and Reel
Power Dissipation
440mW
Radiation Hardening
No
Reach SVHC Compliant
No
RoHS Compliant
Yes
Series
X-AMP®
Voltage Gain
22dB

Compliance

RoHS
Compliant

Datasheet

Analog Devices AD8368ACPZ-REEL7 Datasheet

Download the complete datasheet for Analog Devices AD8368ACPZ-REEL7 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.