
Analog Devices AD8369ARU technical specifications.
| Package/Case | TSSOP |
| Gain | 45dB |
| Gain Bandwidth Product | 600MHz |
| Input Bias Current | 160uA |
| Input Resistance | 200R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 7dB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 265mW |
| RoHS Compliant | No |
| Voltage Gain | 40.5dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8369ARU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.