
45 dB digitally controlled variable gain amplifier operating up to 600 MHz. Features a wide supply voltage range from 3V to 5.5V, with a nominal 5V. Encased in a 16-terminal, 4.4mm width x 5mm length R-PDSO-G16 package. Industrial temperature grade operation from -40°C to 85°C.
Analog Devices AD8369ARUZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8369ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.