
600 MHz, 45 dB digitally controlled variable gain amplifier, featuring a 40.5 dB voltage gain and 600 MHz -3dB bandwidth. This single-channel analog IC offers a 1200 V/µs slew rate and a 7 dB noise figure. Operating from a 3V to 5.5V supply, it consumes 37mA and dissipates 265mW. Packaged in a TSSOP for surface mounting, this RoHS compliant component operates within a -40°C to 85°C temperature range.
Analog Devices AD8369ARUZ-REEL7 technical specifications.
| -3db Bandwidth | 600MHz |
| Package/Case | TSSOP |
| Gain | 40dB |
| Gain Bandwidth Product | 600MHz |
| Input Bias Current | 160uA |
| Input Resistance | 200R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 7dB |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 37mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 265mW |
| RoHS Compliant | Yes |
| Series | X-AMP® |
| Slew Rate | 1200V/µs |
| Voltage Gain | 40.5dB |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8369ARUZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.
