
Analog Devices AD8370ARE technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 77dB |
| Contact Plating | Tin, Lead |
| Input Bias Current | 900nA |
| Input Resistance | 200R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 79mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 575mW |
| RoHS Compliant | No |
| Voltage Gain | 34dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8370ARE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.