
750 MHz digitally controlled variable gain amplifier featuring a 34dB voltage gain and 750MHz -3dB bandwidth. This single-channel analog IC offers a 5750V/µs slew rate and a 7.4dB noise figure. Designed for surface mount applications, it operates from a 3V to 5.5V supply range and is housed in a TSSOP package.
Analog Devices AD8370ARE-REEL7 technical specifications.
| -3db Bandwidth | 750MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 77dB |
| Contact Plating | Tin, Lead |
| Gain | 34dB |
| Gain Bandwidth Product | 750MHz |
| Input Bias Current | 900nA |
| Input Resistance | 200R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 7.4dB |
| Nominal Supply Voltage (DC) | 5.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 79mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 575mW |
| Resistance | 200R |
| RoHS Compliant | No |
| Slew Rate | 5750V/µs |
| Voltage Gain | 34dB |
| Weight | 0.006102oz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8370ARE-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
