The AD8376-EVALZ is a dual amplifier with a -3db bandwidth of 700MHz and a gain of 16dB. It operates from a supply voltage of 4.5V to 5.5V, with a nominal supply current of 250mA. The amplifier is packaged in a box and is mounted on a PCB. It has a noise figure of 8.7dB and a slew rate of 5000V/µs.
Analog Devices AD8376-EVALZ technical specifications.
| -3db Bandwidth | 700MHz |
| Gain | 16dB |
| Lead Free | Contains Lead |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | PCB |
| Noise Figure | 8.7dB |
| Nominal Supply Current | 250mA |
| Number of Channels | 2 |
| Operating Supply Current | 250mA |
| Operating Supply Voltage | 5.5V |
| Packaging | Box |
| Slew Rate | 5000V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8376-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.