Analog Devices AD8382ACP technical specifications.
| Max Frequency | 120MHz |
| Max Power Dissipation | 1.76W |
| Operating Supply Voltage | 18V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8382ACP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.