
Analog Devices AD8383ACPZ technical specifications.
| Package/Case | LFCSP EP |
| Display Type | LCD |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.8W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 48mA |
| Operating Supply Current | 20mA |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 3.8W |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | DecDriver™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8383ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
