
High-performance differential operational amplifier featuring a 60MHz -3dB bandwidth and a 300V/µs slew rate. This single-channel IC offers a wide operating voltage range from ±5V to ±12V (dual supply) or 10V to 24V (single supply), with a low input offset voltage of 1mV and input bias current of 4µA. Achieving a common mode rejection ratio of 58dB and a power supply rejection ratio of 70dB, it is housed in a VQFN surface mount package.
Analog Devices AD8390ACP-R2 technical specifications.
| -3db Bandwidth | 60MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 58dB |
| Dual Supply Voltage | 9V |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 400kR |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 400mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | No |
| Slew Rate | 300V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8390ACP-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
