
The AD8390ARCZ is a single operational amplifier with a common mode rejection ratio of 58dB and an input bias current of 7uA. It operates on a dual supply voltage of 5-12V and has a maximum operating temperature of 85°C. The amplifier is packaged in a QSOP-16 package and is mounted using surface mount techniques. It is RoHS compliant and lead free.
Analog Devices AD8390ARCZ technical specifications.
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 58dB |
| Dual Supply Voltage | 9V |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 3mV |
| Input Resistance | 400kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8390ARCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
