
Analog Devices AD8391AR technical specifications.
| Package/Case | SOIC N |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 15mV |
| Input Resistance | 125R |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8391AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
