
Quad operational amplifier featuring dual-channel ADSL/ADSL2+ line driver functionality. Delivers high output current of 500mA per channel with a 37MHz -3dB bandwidth and 515V/µs slew rate. Operates from a dual supply voltage range of 10V to 24V, with a typical supply current of 5.8mA. Offers a 72dB Power Supply Rejection Ratio and 63dB Common Mode Rejection Ratio. Surface mountable in a TSSOP package, suitable for operation between -40°C and 85°C.
Analog Devices AD8392AAREZ technical specifications.
| -3db Bandwidth | 37MHz |
| Bandwidth | 37MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 63dB |
| Dual Supply Voltage | 12V |
| Gain Bandwidth Product | 37MHz |
| Height | 1.05mm |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Length | 9.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 2 |
| Output Current per Channel | 500mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 515V/µs |
| Supply Current | 5.8mA |
| Termination | SMD/SMT |
| Voltage Gain | 30dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8392AAREZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
