Low Power, High Output Current, Quad Op Amp, Dual-Channel ADSL/ADSL2+ Line Driver Package: 24 ld LFCSP (5x4mm w/3.65x2.65mm EP); No of Pins: 24; Temperature Range: Industrial; Container: 5000/Reel
PackageLFCSP EP
MountingSurface Mount
Quick Jump:
Technical Specifications
Analog Devices AD8394ACPZ-RL technical specifications.
General
Package/Case
LFCSP EP
Lead Free
Contains Lead
Mount
Surface Mount
Package Quantity
5000
Packaging
Tape and Reel
RoHS Compliant
Yes
Slew Rate
300V/µs
Compliance
RoHS
Compliant
Datasheet
Analog Devices AD8394ACPZ-RL Datasheet
Download the complete datasheet for Analog Devices AD8394ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.