Low Power, High Output Current, Quad Op Amp, Dual-Channel ADSL/ADSL2+ Line Driver Package: 20 ld TSSOP-EP(4.4x6.5 w/3mmEP); No of Pins: 20; Temperature Range: Industrial; Container: 2500/Reel
PackageTSSOP
Quick Jump:
Technical Specifications
Analog Devices AD8394AREZ-RL technical specifications.
General
Package/Case
TSSOP
Lead Free
Contains Lead
Packaging
Tape and Reel
Radiation Hardening
No
RoHS Compliant
Yes
Slew Rate
300V/µs
Compliance
RoHS
Compliant
Datasheet
Analog Devices AD8394AREZ-RL Datasheet
Download the complete datasheet for Analog Devices AD8394AREZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.