
Analog Devices AD8396ACPZ-R2 technical specifications.
| Package/Case | LFCSP EP |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 170V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8396ACPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.