The AD8396ACPZ-RL is a surface mount LFCSP-16 operational amplifier from Analog Devices. It features a slew rate of 170V/µs and operates over a temperature range of -40°C to 85°C. The device is packaged in a lead-free LFCSP EP package, which is RoHS compliant. The AD8396ACPZ-RL is suitable for use in a variety of applications, including audio and medical equipment.
Analog Devices AD8396ACPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 170V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8396ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
