
Dual operational amplifier featuring a 69MHz -3dB bandwidth and 35MHz gain bandwidth product. Delivers high output current of 310mA per channel with a 53V/µs slew rate. Operates from a minimum dual supply of 1.5V to a maximum of 12.6V, or a single supply from 3V to 25.2V. Achieves 96dB common mode rejection ratio and 86dB power supply rejection ratio. Housed in a SOIC package with tin, matte contact plating.
Analog Devices AD8397ARDZ-REEL7 technical specifications.
| -3db Bandwidth | 69MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 96dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 35MHz |
| Input Bias Current | 200nA |
| Input Capacitance | 1.4pF |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12.6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25.2V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 310mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 11mA |
| RoHS Compliant | Yes |
| Slew Rate | 53V/µs |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8397ARDZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
