Analog Devices AD8398AACPZ-RL technical specifications.
| -3db Bandwidth | 85MHz |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8398AACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.