1k Ohm digital potentiometer, featuring a 3-wire serial control interface and 256 discrete positions. This single-channel, single-element IC operates with a supply voltage range of 2.7V to 5.5V and a maximum supply current of 900uA. It offers a linear taper and a resistance tolerance of 33%. The component is housed in a compact SOIC-8 surface-mount package with tin/lead contact plating, suitable for operation between -40°C and 125°C.
Analog Devices AD8400AR1 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Height | 1.5mm |
| Interface | SPI, Serial, 3-WIRE |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Current | 900uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Quiescent Current | 10nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 33% |
| RoHS Compliant | No |
| Taper | Linear |
| Tolerance | 33% |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8400AR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.