
The AD8400AR100 is a 256-position digital potentiometer from Analog Devices. It features a linear taper and a 30% tolerance. The device operates over a temperature range of -40°C to 125°C and is available in a SOIC-8 package. The AD8400AR100 is not RoHS compliant and has a maximum supply voltage of 5.5V.
Analog Devices AD8400AR100 technical specifications.
| Package/Case | SOIC N |
| Contact Plating | Tin, Lead |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 900uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Packaging | Rail/Tube |
| Quiescent Current | 10nA |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | No |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8400AR100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
