Single-channel digital potentiometer featuring a 10kΩ resistance with 20% tolerance and linear taper. Operates with a supply voltage range of 2.7V to 5.5V, consuming a maximum supply current of 900µA. Offers 256 positions and 256 taps, with a 3dB bandwidth of 5MHz. Interface is SPI, and it is a volatile memory type. Packaged in a 5mm x 4mm x 1.5mm SOIC surface mount case.
Analog Devices AD8400ARZ10 technical specifications.
| -3db Bandwidth | 5MHz |
| Package/Case | SOIC |
| Height | 1.5mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 900uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 10nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Quiescent Current | 10nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8400ARZ10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
