
Single-channel digital potentiometer featuring 256 positions and 10kΩ resistance with 1% tolerance. Operates with a 2.7V to 5.5V supply voltage and a maximum supply current of 900µA, with quiescent current at 10nA. Offers a 5MHz -3dB bandwidth and SPI interface. Packaged in a surface-mount SOIC case with tin, matte contact plating, suitable for operation between -40°C and 125°C.
Analog Devices AD8400ARZ10-REEL technical specifications.
| -3db Bandwidth | 5MHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 900uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 10nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 10nA |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Taper | Pseudo-Logarithmic |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8400ARZ10-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
