The AD8402AN50 is a dual 10-bit digital potentiometer from Analog Devices, operating within a temperature range of -40°C to 125°C. It features a 5V nominal supply voltage and is packaged in a plastic DIP-14 package. This device is designed for automotive applications and is suitable for use in a variety of electronic systems.
Analog Devices AD8402AN50 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8402AN50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.