
2-channel digital potentiometer featuring a 10kΩ resistance and 256 positions with linear taper. Operates with a 2.7V to 5.5V supply voltage and a 5MHz -3dB bandwidth. This integrated circuit utilizes an SPI interface and is housed in a through-hole PDIP package with tin, matte contact plating. It offers a maximum operating temperature of 125°C and a minimum of -40°C.
Analog Devices AD8402ANZ10 technical specifications.
| -3db Bandwidth | 5MHz |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Height | 4.95mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 19.69mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 900uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 10nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8402ANZ10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
