
2-channel digital potentiometer featuring a 100kΩ resistance and 256 positions per channel. Operates with a 2.7V to 5.5V supply voltage, drawing a maximum of 900µA. Interface utilizes SPI communication and supports a 5MHz -3dB bandwidth. Packaged in SOIC with tin/lead contact plating, this surface mount component is rated for -40°C to 125°C.
Analog Devices AD8402AR100 technical specifications.
| -3db Bandwidth | 5MHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 900uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 10nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Quiescent Current | 10nA |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | No |
| Supply Current | 10nA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8402AR100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
