
Analog Devices AD8402ARU1 technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Quiescent Current | 10nA |
| RoHS Compliant | No |
| Tolerance | 33.4% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8402ARU1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
