2-channel digital potentiometer with 256 positions and 10kΩ resistance. Features SPI interface, 5MHz -3dB bandwidth, and operates from 2.7V to 5.5V supply voltage. Surface mountable in a TSSOP package with Tin/Lead contact plating. Maximum operating temperature reaches 125°C.
Analog Devices AD8402ARU10 technical specifications.
| -3db Bandwidth | 5MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 900uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 10nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Quiescent Current | 10nA |
| Resistance | 10kR |
| RoHS Compliant | No |
| Supply Current | 10nA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8402ARU10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.