2-channel digital potentiometer featuring 256 positions and 10kΩ resistance with 20% tolerance. This integrated circuit offers a 5MHz -3dB bandwidth and operates via an SPI interface. Designed for surface mounting in a TSSOP package, it functions across a -40°C to 125°C temperature range with a supply voltage of 2.7V to 5.5V. The device exhibits a low quiescent current of 10nA and is RoHS compliant.
Analog Devices AD8402ARUZ10 technical specifications.
| -3db Bandwidth | 5MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 900uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 10nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Quiescent Current | 10nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Taper | Pseudo-Logarithmic |
| Tolerance | 1% |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8402ARUZ10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
