
2-channel digital potentiometer featuring a 10kΩ resistance and 256 positions. Operates with a 2.7V to 5.5V supply voltage and a maximum supply current of 900µA. Interface via SPI, with a 5MHz -3dB bandwidth. Surface mountable in a TSSOP package, this volatile memory device offers linear taper and 20% tolerance.
Analog Devices AD8402ARUZ10-REEL technical specifications.
| -3db Bandwidth | 5MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 900uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 10nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 10nA |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8402ARUZ10-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
