
Analog Devices AD8403AR1-REEL technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Taps | 256 |
| Packaging | Tape and Reel |
| Quiescent Current | 10nA |
| Resistance | 1kR |
| RoHS Compliant | No |
| Taper | Linear |
| Tolerance | 33% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8403AR1-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
