
Analog Devices AD8403AR10-REEL technical specifications.
| Package/Case | SOIC W |
| Contact Plating | Tin, Lead |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 125°C |
| Max Supply Current | 900uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 10nA |
| Resistance | 10kR |
| RoHS Compliant | No |
| Supply Current | 900uA |
| Taper | Pseudo-Logarithmic |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8403AR10-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
