
The AD8403AR50 is a 4-channel digital potentiometer from Analog Devices, featuring a SOIC-24 package and surface mount. It operates over a temperature range of -40°C to 125°C and is not RoHS compliant. The device is powered by a supply voltage between 2.7V and 5.5V, with a quiescent current of 10nA. It supports SPI, serial, and 3-wire interfaces.
Analog Devices AD8403AR50 technical specifications.
| Package/Case | SOIC W |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Quiescent Current | 10nA |
| RoHS Compliant | No |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8403AR50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
