The AD8403ARU10 is a 24-channel digital potentiometer from Analog Devices, operating on a nominal supply voltage of 3V. It features a TSSOP-24 package and is rated for use in automotive applications, with a temperature range of -40 to 125°C. The device has 24 terminals and 4 functions, with a JEDEC package code of R-PDSO-G24. It measures 4.4mm in width and 7.8mm in length.
Analog Devices AD8403ARU10 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8403ARU10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.