
4-channel digital potentiometer featuring 256 positions and 100kΩ resistance with 1% tolerance. Operates with a 2.7V to 5.5V supply voltage, consuming a maximum of 900µA and a quiescent current of 10nA. Interface utilizes SPI, with a 3dB bandwidth of 5MHz. Packaged in a TSSOP for surface mounting, with tin/lead contact plating.
Analog Devices AD8403ARU100-REEL technical specifications.
| -3db Bandwidth | 5MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Current | 900uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 10nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 10nA |
| Resistance | 100kR |
| RoHS Compliant | No |
| Supply Current | 10nA |
| Taper | Pseudo-Logarithmic |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8403ARU100-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
