
4-channel, 256-position digital potentiometer featuring a 1kΩ resistance and linear taper. SPI interface enables control with a 5.5V maximum operating voltage and 900µA maximum supply current. This volatile memory device operates from 2.7V to 5.5V, offering a 5MHz -3dB bandwidth. Packaged in TSSOP with tin, matte contact plating, it supports surface mounting and is RoHS compliant.
Analog Devices AD8403ARUZ1-REEL technical specifications.
| -3db Bandwidth | 5MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Current | 900uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 10nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 10nA |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8403ARUZ1-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
