
4-channel digital potentiometer with 256 positions and 50kΩ resistance, featuring a 5MHz -3dB bandwidth. Operates from a 2.7V to 5.5V supply voltage with a maximum supply current of 900µA. SPI interface facilitates communication, and the volatile memory type is housed in a surface-mount SOIC package with tin, matte contact plating. Designed for operation between -40°C and 125°C, this RoHS compliant component offers 1% tolerance and a pseudo-logarithmic taper.
Analog Devices AD8403WARZ50-REEL technical specifications.
| -3db Bandwidth | 5MHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 900uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 4 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 10nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Taper | Pseudo-Logarithmic |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8403WARZ50-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
