Operational Amplifier IC featuring a 400 MHz unity gain bandwidth and 400 V/µs slew rate. This voltage-feedback amplifier offers a 1500 µV maximum input offset voltage and 110 dB common-mode reject ratio. Designed for commercial extended temperature ranges (0°C to 75°C), it operates with a nominal supply voltage of ±15V, up to ±18V limits. The component is housed in a 14-pin PDIP package with a dual terminal position.
Analog Devices AD840JN technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 16 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 10 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 8 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 400 |
| Frequency Compensation | YES (AVCL>=10) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 400000 |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 350 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD840JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.