High-performance operational amplifier with a 400 MHz unity gain bandwidth and 400 V/µs slew rate. Features a low input offset voltage of 700 µV maximum and a high common-mode reject ratio of 115 dB nominal. This voltage-feedback amplifier operates from a supply voltage range of ±5V to ±18V, with a maximum supply current of 16 mA. Packaged in a 14-pin PDIP, it is suitable for extended commercial temperature ranges from 0°C to 75°C.
Analog Devices AD840KN technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 16 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 700 |
| Average Bias Current-Max (IIB) | 6 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 400 |
| Frequency Compensation | YES (AVCL>=10) |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 115 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 400000 |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 350 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD840KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.