Operational Amplifier IC featuring a 400 MHz unity gain bandwidth and a 350 V/µs minimum slew rate. This voltage-feedback amplifier offers a 1000 µV maximum input offset voltage and a 90 dB nominal common-mode reject ratio. Designed for military temperature grades, it operates from -55°C to 125°C and supports nominal supply voltages of ±15V, with a maximum limit of ±18V. The component is housed in a 14-terminal CDIP package with a JEDEC code of R-GDIP-T14.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 14 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 8 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 8 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES (AVCL>=10) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 400000 |
| Screening Level | 38535Q/M;38534H;883B |
| Slew Rate-Min | 350 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |