Bidirectional, zero-drift current sense amplifier featuring a 250kHz -3dB bandwidth and 1V/µs slew rate. This single-channel operational amplifier offers a 200µV input offset voltage and 130µA input bias current. Operating from a 2.7V to 5.5V supply, it provides 90dB common mode rejection ratio and 35.56dB voltage gain. Encased in an MSOP package for surface mounting, it operates across a -40°C to 125°C temperature range.
Analog Devices AD8417WBRMZ-RL technical specifications.
| -3db Bandwidth | 250kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 130uA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.1mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | -2dB |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Voltage Gain | 35.56dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8417WBRMZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.