Bidirectional, zero-drift current sense amplifier for automotive applications. Features a wide supply voltage range from 2.7V to 5.5V, with a nominal 5V. Operates across an extended temperature range of -40°C to 125°C. Housed in an 8-terminal R-PDSO-G8 package with dimensions of 4.9mm length and 3.9mm width.
Analog Devices AD8418AWBRZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8418AWBRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.