12-pin metal can operational amplifier with a 40 MHz unity gain bandwidth and 300 V/µs slew rate. Features a 5000 µV maximum input offset voltage and 100 dB common-mode reject ratio. Operates from a nominal supply voltage of ±15V, with limits up to ±18V. Commercial extended temperature grade, suitable for applications requiring a voltage-feedback architecture.
Analog Devices AD841JH technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 12 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W12 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 14 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 10 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 8 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 300 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 40000 |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 200 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD841JH to view detailed technical specifications.
No datasheet is available for this part.