
High-performance operational amplifier featuring a 40MHz bandwidth and 300V/µs slew rate. This single-channel, general-purpose op amp offers a 90ns settling time and 50mA output current. Designed for through-hole mounting in a PDIP package, it operates from dual supplies ranging from 5V to 18V. Key specifications include 100dB CMRR and PSRR, with an input bias current of 8µA and input offset voltage of 500µV.
Analog Devices AD841JNZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 40MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 40MHz |
| Height | 3.3mm |
| Input Bias Current | 8uA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 11mA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 11mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 90ns |
| Slew Rate | 300V/µs |
| Supply Current | 11mA |
| Unity Gain Bandwidth Product | 40MHz |
| Voltage Gain | 93.06dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD841JNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
