General purpose operational amplifier featuring a 40MHz gain bandwidth product and 300V/µs slew rate. This single-channel IC offers a 500µV maximum input offset voltage and 3.5µA input bias current. Designed for through-hole mounting in a TO-8-12 package, it operates with dual supply voltages from ±5V to ±15V, with a maximum of ±18V. Key performance metrics include a 103dB CMRR and 90dB PSRR, with an output current capability of 50mA per channel.
Analog Devices AD841KH technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TO-8-12 |
| Common Mode Rejection Ratio | 103dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 3.5uA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Power Dissipation | 1.4W |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 300V/µs |
| Unity Gain Bandwidth Product | 40MHz |
| Voltage Gain | 93.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD841KH to view detailed technical specifications.
No datasheet is available for this part.