Analog Devices AD841KHZ technical specifications.
| Package/Case | TO-8 |
| Common Mode Rejection Ratio | 103dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.4W |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 300V/µs |
| Unity Gain Bandwidth Product | 40MHz |
| Voltage Gain | 93.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD841KHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.